
RC1206FR-10680RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-10680RLTR-ND - Tape & Reel (TR) 13-RC1206FR-10680RLCT-ND - Cut Tape (CT) 13-RC1206FR-10680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10680RL |
Description | RES 680 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.09400 | ₪0.94 |
| 25 | ₪0.07360 | ₪1.84 |
| 50 | ₪0.05480 | ₪2.74 |
| 100 | ₪0.05150 | ₪5.15 |
| 250 | ₪0.04784 | ₪11.96 |
| 500 | ₪0.03676 | ₪18.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.02573 | ₪257.30 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |

