0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-13680RL

DigiKey Part Number
13-RC1206JR-13680RLTR-ND - Tape & Reel (TR)
13-RC1206JR-13680RLCT-ND - Cut Tape (CT)
13-RC1206JR-13680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-13680RL
Description
RES 680 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-13680RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,764
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.36000₪0.36
10₪0.13700₪1.37
25₪0.10240₪2.56
50₪0.08360₪4.18
100₪0.06920₪6.92
250₪0.05492₪13.73
500₪0.04678₪23.39
1,000₪0.04033₪40.33
5,000₪0.03016₪150.80
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₪0.02487₪497.40
40,000₪0.02301₪920.40
60,000₪0.02211₪1,326.60
100,000₪0.02113₪2,113.00
140,000₪0.02057₪2,879.80
200,000₪0.02004₪4,008.00
240,000₪0.01979₪4,749.60
480,000₪0.01898₪9,110.40
500,000₪0.01893₪9,465.00
Manufacturers Standard Package
Unit Price without VAT:₪0.36000
Unit Price with VAT:₪0.42480