
SR1206FR-7T1K2L | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T1K2LTR-ND - Tape & Reel (TR) 13-SR1206FR-7T1K2LCT-ND - Cut Tape (CT) 13-SR1206FR-7T1K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T1K2L |
Description | RES 1.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.45000 | ₪1.45 |
| 10 | ₪0.81600 | ₪8.16 |
| 25 | ₪0.67640 | ₪16.91 |
| 50 | ₪0.59660 | ₪29.83 |
| 100 | ₪0.53330 | ₪53.33 |
| 250 | ₪0.46932 | ₪117.33 |
| 500 | ₪0.43234 | ₪216.17 |
| 1,000 | ₪0.40300 | ₪403.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.33579 | ₪1,678.95 |
| 10,000 | ₪0.32283 | ₪3,228.30 |
| 15,000 | ₪0.31651 | ₪4,747.65 |
| 25,000 | ₪0.30966 | ₪7,741.50 |
| 35,000 | ₪0.30574 | ₪10,700.90 |
| 50,000 | ₪0.30203 | ₪15,101.50 |
| Unit Price without VAT: | ₪1.45000 |
|---|---|
| Unit Price with VAT: | ₪1.71100 |

