Parametric Equivalent
Parametric Equivalent

YC124-FR-0739RL | |
|---|---|
DigiKey Part Number | 13-YC124-FR-0739RLTR-ND - Tape & Reel (TR) 13-YC124-FR-0739RLCT-ND - Cut Tape (CT) 13-YC124-FR-0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-0739RL |
Description | RES ARRAY 4 RES 39 OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 39 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF124-FR-0739RL | YAGEO | 0 | 13-AF124-FR-0739RLTR-ND | ₪0.15452 | Parametric Equivalent |
| RAVF104DFT39R0 | Stackpole Electronics Inc | 0 | RAVF104DFT39R0-ND | ₪0.06400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.62000 | ₪0.62 |
| 10 | ₪0.40200 | ₪4.02 |
| 25 | ₪0.33760 | ₪8.44 |
| 50 | ₪0.29740 | ₪14.87 |
| 100 | ₪0.26340 | ₪26.34 |
| 250 | ₪0.22620 | ₪56.55 |
| 500 | ₪0.20282 | ₪101.41 |
| 1,000 | ₪0.18296 | ₪182.96 |
| 5,000 | ₪0.14761 | ₪738.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.13604 | ₪1,360.40 |
| 20,000 | ₪0.12621 | ₪2,524.20 |
| 30,000 | ₪0.12117 | ₪3,635.10 |
| 50,000 | ₪0.11546 | ₪5,773.00 |
| 70,000 | ₪0.11205 | ₪7,843.50 |
| 100,000 | ₪0.10873 | ₪10,873.00 |
| Unit Price without VAT: | ₪0.62000 |
|---|---|
| Unit Price with VAT: | ₪0.73160 |





