LCD Driver 56-VSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8576CT/1,118

DigiKey Part Number
568-1080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8576CT/1,118
Description
IC DRVR 7 SEGMENT 56VSOP
Customer Reference
Detailed Description
LCD Driver 56-VSO
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Supply
120 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
56-BSOP (0.435", 11.05mm Width)
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Supplier Device Package
56-VSO
Interface
I2C
Base Product Number
Digits or Characters
10 Characters, 20 Characters, 160 Elements
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types