I/O Expander 16 I2C, SMBus 400 kHz 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555N,112

DigiKey Part Number
568-2027-5-ND
Manufacturer
Manufacturer Product Number
PCA9555N,112
Description
IC XPNDR 400KHZ I2C SMBUS 24DIP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-DIP
Datasheet
 Datasheet
EDA/CAD Models
PCA9555N,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Through Hole
Interface
I2C, SMBus
Package / Case
24-DIP (0.600", 15.24mm)
Interrupt Output
Yes
Supplier Device Package
24-DIP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.