LCD Driver 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85176T/1,118

DigiKey Part Number
568-5933-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF85176T/1,118
Description
IC DRVR 40 SEGMENT 56TSSOP
Customer Reference
Detailed Description
LCD Driver 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF85176T/1,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Configuration
40 Segment
Supplier Device Package
56-TSSOP
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.