BD241CTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 106
Unit Price: ₪4.56000
Datasheet

Direct


onsemi
In Stock: 10,331
Unit Price: ₪6.00000
Datasheet

Similar


onsemi
In Stock: 2,772
Unit Price: ₪8.36000
Datasheet

Similar


onsemi
In Stock: 5,182
Unit Price: ₪7.48000
Datasheet

Direct


STMicroelectronics
In Stock: 1,982
Unit Price: ₪6.07000
Datasheet

Direct


STMicroelectronics
In Stock: 3,386
Unit Price: ₪6.79000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD241CTU

DigiKey Part Number
BD241CTU-ND
Manufacturer
Manufacturer Product Number
BD241CTU
Description
TRANS NPN 100V 3A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BD241CTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
300µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 4V
Packaging
Tube
Power - Max
40 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1.2V @ 600mA, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD241CGonsemi106BD241CG-ND₪4.56000Direct
TIP31CGonsemi10,331TIP31CGOS-ND₪6.00000Direct
BD243CGonsemi2,772BD243CGOS-ND₪8.36000Similar
TIP29CGonsemi5,182TIP29CGOS-ND₪7.48000Similar
BD241CSTMicroelectronics1,982497-12139-ND₪6.07000Direct
Obsolete
Marketplace Stock: 31,648 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31,648In Stock
Ships from Flip Electronics