Voltage Level Translator Bidirectional 1 Circuit 22 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2000DGG,118

DigiKey Part Number
568-13784-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2000DGG,118
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 22 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
GTL2000DGG,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Circuits
1
Supplier Device Package
48-TSSOP
Channels per Circuit
22
Base Product Number
Voltage - VCCA
1 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types