RS08 RS08 Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH 24-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08KB12CFK

DigiKey Part Number
MC9RS08KB12CFK-ND
Manufacturer
Manufacturer Product Number
MC9RS08KB12CFK
Description
IC MCU 8BIT 12KB FLASH 24QFN
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH 24-QFN-EP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RS08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
254 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN-EP (4x4)
Package / Case
24-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,900 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4,900In Stock
Ships from Flip Electronics