I/O Expander 16 I2C 1 MHz 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9671BQ,118

DigiKey Part Number
PCA9671BQ,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9671BQ,118
Description
IC XPNDR 1MHZ I2C 24DHVQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
No
Supplier Device Package
24-DHVQFN (5.5x3.5)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.