What You’ll Need Before You Start
- Gerber Files for your project
- Be a Digi-Key registered user
- Project specifications
- Board size
- Finish type
- Copper weight
- Solder mask color
- Build time and shipping time
What You Can Expect - Process of Ordering a PCB with Digi-Key
- Upload Gerber Files.
- Review and validate your board design in the PCB viewer.
- Provide your PCB order preferences.
- Select an estimate from multiple board houses.
- If you’re browsing as a guest, you will be asked to log in or register.
- Your board selections will appear as a single line item in the Digi-Key cart and will follow the standard Digi-Key checkout process.
- The board house will contact you regarding any questions or to resolve any minor issues during production. You will receive a shipment notification from Digi-Key once production is complete and your order is on its way.
Prepare Order
- Upload Gerber Files
- Inspect with PCB Viewer
- Select Board Options
Place Order
- Choose a Bid from Multiple Board Houses
- Login to MyDIGIKEY
- Add Order to Shopping Cart
Receive Board
- Communication with Board House
- Board House Accepts Order
- Board Ships
Optimizing the Upload and Ordering Process
Perform the following to minimize errors during the upload and ordering process:
Electrical verification
- Verify component connection to appropriate nets.
- Run ERC on schematic.
Board layout verification
- Run and verify the DRC rules that meet or exceed the minimum capabilities of the PCB manufacturer.
- Verify footprints against the manufacturer’s recommended layout.
- Verify copper pours and planes are filled.
Clearances
- Check component-to-component spacing.
- Check soldermask-to-pad spacings.
Output Files
- Verify all output files are in the correct format (Gerber 274X and Excellon Drill file).
- Verify one Gerber Files per layer (typically one per copper layer, two solder mask, two silk screen, and one board edge).
- If available, preview Gerber Files with a viewer to verify stackup.
Standard Board House Specifications
| Royal Circuits | Advance Circuits | Precision Circuit Board | DK Red | |
|---|---|---|---|---|
| Min Board Length Inch (mm) |
2 (50.8) | 0.75 (19.0) | 1 (25.4) | 0.5 (12.7) |
| Min Board Width Inch (mm) |
2 (50.8) | 0.75 (19.0) | 1 (25.4) | 0.5 (12.7) |
| Max Board Length Inch (mm) |
22 (558.8) | 10 (254.0) | 24 (609.6) | 22 (558.8) |
| Max Board Width Inch (mm) |
16 (406.4) | 10 (254.0) | 18 (457.2) | 16 (406.4) |
| Min Trace Space mil (mm) |
5 mil (0.127) | 5 mil (0.127) | 5 mil (0.127) | 5 mil (0.127) |
| Min Trace Width mil (mm) |
5 mil (0.127) | 5 mil (0.127) | 5 mil (0.127) | 5 mil (0.127) |
| Min Hole Size mil (mm) |
8 mil (.0203) | 3 mil (0.076) | 8 mil (.0203) | 8 mil (.0203) |
| More Information | https://www.royal circuits.com/rigid-pcb-capabilities/ |
https://www.4pcb.com/ capabilities2018.pdf |
https://precisionpcbs.com/ pcb-capabilities/ |
https://www.digikey.com/en/ resources/dkred#technical-specs |