VideoLibrary

TinyCircuits TinyScreen+ Development Board | Maker Minute

The TinyScreen+ packs an OLED display, MCU, USB port, power management, and battery charger into a one square inch board that works with the Arduino programming environment. The MCU is an Atmel SAMD21 with an ARM Cortex-M0+ running at 48 MHz, while the display is 96x64 pixels with 16-bit color depth. Users have access to 4 buttons and up to 10 ADC inputs or 10 PWM outputs, and can stream video from a microSD card at up to 40 frames per second at 16-bit color. The TinyScreen+ also has a 20-pin TinyShield expansion port, for connecting additional hardware.

11/13/2017 5:16:47 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TINYSCREEN+ ATSAMD21 EVAL BRDASM2022TINYSCREEN+ ATSAMD21 EVAL BRD1 - Immediate$136.67View Details