
SLG59M1557V | |
|---|---|
DigiKey Part Number | 1827-1076-2-ND - Tape & Reel (TR) 1827-1076-1-ND - Cut Tape (CT) 1827-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1557V |
Description | IC PWR SWITCH P-CHAN 1:1 4STDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-STDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 28.5mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-STDFN (1x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.19000 | ₪2.19 |
| 10 | ₪1.54100 | ₪15.41 |
| 25 | ₪1.38200 | ₪34.55 |
| 100 | ₪1.20610 | ₪120.61 |
| 250 | ₪1.12184 | ₪280.46 |
| 500 | ₪1.07104 | ₪535.52 |
| 1,000 | ₪1.02932 | ₪1,029.32 |
| 2,500 | ₪0.98523 | ₪2,463.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₪0.94338 | ₪7,547.04 |
| 16,000 | ₪0.92422 | ₪14,787.52 |
| 24,000 | ₪0.91462 | ₪21,950.88 |
| Unit Price without VAT: | ₪2.19000 |
|---|---|
| Unit Price with VAT: | ₪2.58420 |










