
E-TDA7570 | |
|---|---|
DigiKey Part Number | 497-11724-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7570 |
Description | IC AMP D MONO/STER 250W 64HIQUAD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HiQUAD |
Datasheet | Datasheet |
Category | Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Class D | Supplier Device Package 64-HiQUAD |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 64-BQFP Exposed Pad |
Max Output Power x Channels @ Load 250W x 1 @ 4Ohm; 70W x 2 @ 4Ohm | Base Product Number |
Voltage - Supply ±12V ~ 30V |

