




H10B-AD-LB | |
|---|---|
DigiKey Part Number | A123530-ND |
Manufacturer | |
Manufacturer Product Number | H10B-AD-LB |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size / Dimension 3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪57.78000 | ₪57.78 |
| 14 | ₪47.95286 | ₪671.34 |
| 28 | ₪45.66464 | ₪1,278.61 |
| 56 | ₪43.48500 | ₪2,435.16 |
| 105 | ₪41.59943 | ₪4,367.94 |
| 252 | ₪39.10940 | ₪9,855.57 |
| 504 | ₪37.24492 | ₪18,771.44 |
| Unit Price without VAT: | ₪57.78000 |
|---|---|
| Unit Price with VAT: | ₪68.18040 |

