MKL24Z32VLK4 | |
|---|---|
DigiKey Part Number | MKL24Z32VLK4-ND |
Manufacturer | |
Manufacturer Product Number | MKL24Z32VLK4 |
Description | IC MCU 32BIT 32KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MKL24Z32VLK4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪30.75000 | ₪30.75 |
| 10 | ₪23.87400 | ₪238.74 |
| 96 | ₪20.30719 | ₪1,949.49 |
| 192 | ₪19.59594 | ₪3,762.42 |
| 288 | ₪19.23976 | ₪5,541.05 |
| 576 | ₪18.71745 | ₪10,781.25 |
| 1,056 | ₪18.33703 | ₪19,363.90 |
| Unit Price without VAT: | ₪30.75000 |
|---|---|
| Unit Price with VAT: | ₪36.28500 |