G3VM-21UR10(TR05) | |
---|---|
DigiKey Part Number | 39-G3VM-21UR10(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21UR10(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21UR10(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21UR10(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21UR10(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪35.49000 | ₪35.49 |
10 | ₪31.63500 | ₪316.35 |
25 | ₪30.20920 | ₪755.23 |
50 | ₪29.17360 | ₪1,458.68 |
100 | ₪28.17230 | ₪2,817.23 |
250 | ₪26.89996 | ₪6,724.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₪25.97526 | ₪12,987.63 |
1,000 | ₪25.08190 | ₪25,081.90 |
Unit Price without VAT: | ₪35.49000 |
---|---|
Unit Price with VAT: | ₪41.87820 |