G3VM-21UR11(TR05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-21UR11(TR05)

G3VM-41UR11(TR05)

DigiKey Part Number
39-G3VM-41UR11(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-41UR11(TR05)CT-ND - Cut Tape (CT)
39-G3VM-41UR11(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41UR11(TR05)
Description
SSR RELAY SPST-NO 140MA 0-40V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41UR11(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 40 V
Load Current
140 mA
On-State Resistance (Max)
10 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪35.49000₪35.49
10₪31.63500₪316.35
25₪30.20920₪755.23
50₪29.17360₪1,458.68
100₪28.17230₪2,817.23
250₪26.89996₪6,724.99
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₪25.97526₪12,987.63
1,000₪25.08190₪25,081.90
Manufacturers Standard Package
Unit Price without VAT:₪35.49000
Unit Price with VAT:₪41.87820