AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | Isolated | No | - | Half-Bridge | 12.5 V | 10V ~ 25V | 50% | Up to 300kHz | 192 W | Current Limiting, Over Load, Over Temperature, Over Voltage | Frequency Control | -40°C ~ 130°C (TJ) | 16-SOIC (0.209", 5.30mm Width) | 16-SOP | Surface Mount | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Isolated | No | - | Half-Bridge | 12.5 V | 10V ~ 25V | 50% | Up to 300kHz | 192 W | Current Limiting, Over Load, Over Temperature, Over Voltage | Frequency Control | -40°C ~ 130°C (TJ) | 16-SOIC (0.209", 5.30mm Width) | 16-SOP | Surface Mount |