CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KPHNNNE

DigiKey Part Number
1276-1287-2-ND - Tape & Reel (TR)
1276-1287-1-ND - Cut Tape (CT)
1276-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KPHNNNE
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KPHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241,480
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.33000₪1.33
10₪0.78600₪7.86
50₪0.57920₪28.96
100₪0.51540₪51.54
500₪0.40820₪204.10
1,000₪0.37518₪375.18
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪0.29578₪591.56
4,000₪0.27676₪1,107.04
6,000₪0.26724₪1,603.44
10,000₪0.25669₪2,566.90
14,000₪0.25053₪3,507.42
20,000₪0.24460₪4,892.00
24,000₪0.24179₪5,802.96
48,000₪0.23242₪11,156.16
Manufacturers Standard Package
Unit Price without VAT:₪1.33000
Unit Price with VAT:₪1.56940