0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F300JT250XT4K

DigiKey Part Number
478-600F300JT250XT4KTR-ND - Tape & Reel (TR)
478-600F300JT250XT4KCT-ND - Cut Tape (CT)
478-600F300JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F300JT250XT4K
Description
CAP CER 30PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F300JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,697
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.84000₪4.84
10₪3.18300₪31.83
50₪2.52080₪126.04
100₪2.31660₪231.66
500₪1.97156₪985.78
1,000₪1.86483₪1,864.83
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪1.73869₪6,954.76
8,000₪1.67791₪13,423.28
12,000₪1.64746₪19,769.52
20,000₪1.61370₪32,274.00
Manufacturers Standard Package
Unit Price without VAT:₪4.84000
Unit Price with VAT:₪5.71120