RC1206FR-071RL | |
|---|---|
DigiKey Part Number | 311-1.00FRTR-ND - Tape & Reel (TR) 311-1.00FRCT-ND - Cut Tape (CT) 311-1.00FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071RL |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.47000 | ₪0.47 |
| 10 | ₪0.15400 | ₪1.54 |
| 25 | ₪0.11760 | ₪2.94 |
| 50 | ₪0.06960 | ₪3.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.04134 | ₪206.70 |
| Unit Price without VAT: | ₪0.47000 |
|---|---|
| Unit Price with VAT: | ₪0.55460 |