0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-071RL

DigiKey Part Number
311-1.0ERTR-ND - Tape & Reel (TR)
311-1.0ERCT-ND - Cut Tape (CT)
311-1.0ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-071RL
Description
RES 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194,930
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.36000₪0.36
10₪0.07900₪0.79
25₪0.07760₪1.94
50₪0.07320₪3.66
100₪0.07290₪7.29
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.03661₪183.05
10,000₪0.03560₪356.00
Manufacturers Standard Package
Unit Price without VAT:₪0.36000
Unit Price with VAT:₪0.42480