1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475J3NACTU

DigiKey Part Number
399-C1210C475J3NACTUTR-ND - Tape & Reel (TR)
399-C1210C475J3NACTUCT-ND - Cut Tape (CT)
399-C1210C475J3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475J3NACTU
Description
CAP CER 4.7UF 25V X8L 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475J3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,196
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.42000₪5.42
10₪2.69200₪26.92
50₪2.38080₪119.04
100₪2.31160₪231.16
500₪2.17332₪1,086.66
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪1.73247₪1,732.47
2,000₪1.70087₪3,401.74
3,000₪1.67191₪5,015.73
5,000₪1.66566₪8,328.30
Manufacturers Standard Package
Unit Price without VAT:₪5.42000
Unit Price with VAT:₪6.39560