1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
C Series 1210(3225 Metric) 28

C3225X7R1H225K250AB

DigiKey Part Number
445-1431-2-ND - Tape & Reel (TR)
445-1431-1-ND - Cut Tape (CT)
445-1431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1H225K250AB
Description
CAP CER 2.2UF 50V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1H225K250AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,389
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.65000₪1.65
10₪1.00500₪10.05
50₪0.74940₪37.47
100₪0.67110₪67.11
500₪0.53862₪269.31
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪0.40227₪402.27
2,000₪0.39443₪788.86
3,000₪0.39232₪1,176.96
5,000₪0.38993₪1,949.65
7,000₪0.38850₪2,719.50
10,000₪0.38708₪3,870.80
12,000₪0.38640₪4,636.80
24,000₪0.38405₪9,217.20
25,000₪0.38392₪9,598.00
Manufacturers Standard Package
Unit Price without VAT:₪1.65000
Unit Price with VAT:₪1.94700