1206 YFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF31HC2A103MT000N

DigiKey Part Number
445-16149-2-ND - Tape & Reel (TR)
445-16149-1-ND - Cut Tape (CT)
445-16149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF31HC2A103MT000N
Description
CAP FEEDTHRU 10000PF 100V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF31HC2A103MT000N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
100V
Current
10 A
DC Resistance (DCR) (Max)
1.5mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 60MHz ~ 2GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,902
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.63000₪2.63
10₪1.65400₪16.54
50₪1.26640₪63.32
100₪1.14670₪114.67
500₪0.94500₪472.50
1,000₪0.88266₪882.66
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪0.79646₪1,592.92
4,000₪0.77167₪3,086.68
6,000₪0.75738₪4,544.28
10,000₪0.74274₪7,427.40
14,000₪0.74068₪10,369.52
20,000₪0.73196₪14,639.20
24,000₪0.72559₪17,414.16
48,000₪0.70412₪33,797.76
50,000₪0.70298₪35,149.00
Manufacturers Standard Package
Unit Price without VAT:₪2.63000
Unit Price with VAT:₪3.10340