MLG1005S27NJTD25 | |
---|---|
DigiKey Part Number | 445-16276-2-ND - Tape & Reel (TR) 445-16276-1-ND - Cut Tape (CT) 445-16276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S27NJTD25 |
Description | FIXED IND 27NH 300MA 800MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S27NJTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪0.39000 | ₪0.39 |
10 | ₪0.31600 | ₪3.16 |
25 | ₪0.29440 | ₪7.36 |
50 | ₪0.27700 | ₪13.85 |
100 | ₪0.26130 | ₪26.13 |
250 | ₪0.24160 | ₪60.40 |
500 | ₪0.22774 | ₪113.87 |
1,000 | ₪0.21468 | ₪214.68 |
2,500 | ₪0.19860 | ₪496.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₪0.18010 | ₪1,801.00 |
20,000 | ₪0.16983 | ₪3,396.60 |
30,000 | ₪0.16410 | ₪4,923.00 |
50,000 | ₪0.15716 | ₪7,858.00 |
70,000 | ₪0.15275 | ₪10,692.50 |
100,000 | ₪0.14822 | ₪14,822.00 |
250,000 | ₪0.14131 | ₪35,327.50 |
Unit Price without VAT: | ₪0.39000 |
---|---|
Unit Price with VAT: | ₪0.46020 |