CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 Metric)

CGA4C2C0G1H682J060AA

DigiKey Part Number
445-6945-2-ND - Tape & Reel (TR)
445-6945-1-ND - Cut Tape (CT)
445-6945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G1H682J060AA
Description
CAP CER 6800PF 50V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G1H682J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.79000₪0.79
10₪0.46500₪4.65
50₪0.33220₪16.61
100₪0.29230₪29.23
500₪0.22460₪112.30
1,000₪0.20383₪203.83
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.18926₪757.04
8,000₪0.16434₪1,314.72
12,000₪0.15595₪1,871.40
20,000₪0.15190₪3,038.00
28,000₪0.14336₪4,014.08
40,000₪0.14288₪5,715.20
48,000₪0.14265₪6,847.20
96,000₪0.13679₪13,131.84
100,000₪0.13648₪13,648.00
Manufacturers Standard Package
Unit Price without VAT:₪0.79000
Unit Price with VAT:₪0.93220