0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H472J080AA

DigiKey Part Number
445-7400-2-ND - Tape & Reel (TR)
445-7400-1-ND - Cut Tape (CT)
445-7400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H472J080AA
Description
CAP CER 4700PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H472J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,257
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.68000₪0.68
10₪0.39600₪3.96
50₪0.28120₪14.06
100₪0.24610₪24.61
500₪0.18748₪93.74
1,000₪0.16945₪169.45
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.13152₪526.08
8,000₪0.12269₪981.52
12,000₪0.11830₪1,419.60
20,000₪0.11761₪2,352.20
28,000₪0.11345₪3,176.60
40,000₪0.11305₪4,522.00
48,000₪0.11286₪5,417.28
96,000₪0.11123₪10,678.08
100,000₪0.11096₪11,096.00
Manufacturers Standard Package
Unit Price without VAT:₪0.68000
Unit Price with VAT:₪0.80240