TPSA225K010R1800 | |
---|---|
DigiKey Part Number | 478-1753-2-ND - Tape & Reel (TR) 478-1753-1-ND - Cut Tape (CT) 478-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K010R1800 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K010R1800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1.83000 | ₪1.83 |
10 | ₪1.12300 | ₪11.23 |
50 | ₪0.84340 | ₪42.17 |
100 | ₪0.75690 | ₪75.69 |
500 | ₪0.61132 | ₪305.66 |
1,000 | ₪0.56635 | ₪566.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₪0.53996 | ₪1,079.92 |
4,000 | ₪0.50891 | ₪2,035.64 |
6,000 | ₪0.49336 | ₪2,960.16 |
10,000 | ₪0.47614 | ₪4,761.40 |
14,000 | ₪0.46606 | ₪6,524.84 |
20,000 | ₪0.45638 | ₪9,127.60 |
24,000 | ₪0.45179 | ₪10,842.96 |
48,000 | ₪0.43632 | ₪20,943.36 |
50,000 | ₪0.43550 | ₪21,775.00 |
Unit Price without VAT: | ₪1.83000 |
---|---|
Unit Price with VAT: | ₪2.15940 |