0805 (2012 Metric) 1,52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225KAT2A

DigiKey Part Number
478-5719-2-ND - Tape & Reel (TR)
478-5719-1-ND - Cut Tape (CT)
478-5719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225KAT2A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240,208
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.18000₪1.18
10₪0.69300₪6.93
50₪0.50600₪25.30
100₪0.44900₪44.90
500₪0.35306₪176.53
1,000₪0.32350₪323.50
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.25665₪769.95
6,000₪0.24312₪1,458.72
9,000₪0.24198₪2,177.82
15,000₪0.23510₪3,526.50
21,000₪0.23433₪4,920.93
30,000₪0.23173₪6,951.90
36,000₪0.23137₪8,329.32
72,000₪0.23013₪16,569.36
Manufacturers Standard Package
Unit Price without VAT:₪1.18000
Unit Price with VAT:₪1.39240