Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CL81C475KA01L

DigiKey Part Number
490-16469-2-ND - Tape & Reel (TR)
490-16469-1-ND - Cut Tape (CT)
490-16469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CL81C475KA01L
Description
CAP CER 4.7UF 16V X8L 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CL81C475KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,763
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.44000₪1.44
10₪0.86900₪8.69
50₪0.64360₪32.18
100₪0.55280₪55.28
500₪0.45718₪228.59
1,000₪0.42108₪421.08
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪0.38470₪769.40
4,000₪0.35868₪1,434.72
6,000₪0.33633₪2,017.98
10,000₪0.31391₪3,139.10
14,000₪0.29419₪4,118.66
20,000₪0.29321₪5,864.20
24,000₪0.27413₪6,579.12
Manufacturers Standard Package
Unit Price without VAT:₪1.44000
Unit Price with VAT:₪1.69920