GRM21BR60J226ME39L | |
|---|---|
DigiKey Part Number | 490-1719-2-ND - Tape & Reel (TR) 490-1719-1-ND - Cut Tape (CT) 490-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J226ME39L |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J226ME39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.11000 | ₪1.11 |
| 10 | ₪0.65000 | ₪6.50 |
| 50 | ₪0.47440 | ₪23.72 |
| 100 | ₪0.37220 | ₪37.22 |
| 500 | ₪0.32622 | ₪163.11 |
| 1,000 | ₪0.24957 | ₪249.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.22695 | ₪680.85 |
| 6,000 | ₪0.21257 | ₪1,275.42 |
| 9,000 | ₪0.20537 | ₪1,848.33 |
| 15,000 | ₪0.19739 | ₪2,960.85 |
| 21,000 | ₪0.19273 | ₪4,047.33 |
| 30,000 | ₪0.18824 | ₪5,647.20 |
| 36,000 | ₪0.18612 | ₪6,700.32 |
| 72,000 | ₪0.17980 | ₪12,945.60 |
| Unit Price without VAT: | ₪1.11000 |
|---|---|
| Unit Price with VAT: | ₪1.30980 |