BLM15AG221SN1D | |
---|---|
DigiKey Part Number | 490-5178-2-ND - Tape & Reel (TR) 490-5178-1-ND - Cut Tape (CT) 490-5178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG221SN1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 290mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪0.36000 | ₪0.36 |
10 | ₪0.15400 | ₪1.54 |
25 | ₪0.13480 | ₪3.37 |
50 | ₪0.12200 | ₪6.10 |
100 | ₪0.10950 | ₪10.95 |
250 | ₪0.09444 | ₪23.61 |
500 | ₪0.08420 | ₪42.10 |
1,000 | ₪0.07476 | ₪74.76 |
5,000 | ₪0.05548 | ₪277.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₪0.04813 | ₪481.30 |
20,000 | ₪0.04262 | ₪852.40 |
Unit Price without VAT: | ₪0.36000 |
---|---|
Unit Price with VAT: | ₪0.42480 |