GRM155R71H223KA12J | |
|---|---|
DigiKey Part Number | 490-6360-2-ND - Tape & Reel (TR) 490-6360-1-ND - Cut Tape (CT) 490-6360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H223KA12J |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H223KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.07900 | ₪0.79 |
| 50 | ₪0.05160 | ₪2.58 |
| 100 | ₪0.04380 | ₪4.38 |
| 500 | ₪0.03050 | ₪15.25 |
| 1,000 | ₪0.02649 | ₪26.49 |
| 2,500 | ₪0.02226 | ₪55.65 |
| 5,000 | ₪0.01975 | ₪98.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₪0.01491 | ₪745.50 |
| 100,000 | ₪0.01378 | ₪1,378.00 |
| 150,000 | ₪0.01362 | ₪2,043.00 |
| 250,000 | ₪0.01111 | ₪2,777.50 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |