CRCW04022K20FKEDHP | |
---|---|
DigiKey Part Number | 541-2.20KYTR-ND - Tape & Reel (TR) 541-2.20KYCT-ND - Cut Tape (CT) 541-2.20KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20FKEDHP |
Description | RES SMD 2.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪0.39000 | ₪0.39 |
10 | ₪0.19400 | ₪1.94 |
25 | ₪0.14800 | ₪3.70 |
50 | ₪0.12200 | ₪6.10 |
100 | ₪0.10260 | ₪10.26 |
250 | ₪0.08296 | ₪20.74 |
500 | ₪0.07184 | ₪35.92 |
1,000 | ₪0.06298 | ₪62.98 |
5,000 | ₪0.04892 | ₪244.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₪0.04251 | ₪425.10 |
20,000 | ₪0.04020 | ₪804.00 |
30,000 | ₪0.03998 | ₪1,199.40 |
50,000 | ₪0.03787 | ₪1,893.50 |
70,000 | ₪0.03773 | ₪2,641.10 |
100,000 | ₪0.03712 | ₪3,712.00 |
120,000 | ₪0.03668 | ₪4,401.60 |
240,000 | ₪0.03522 | ₪8,452.80 |
250,000 | ₪0.03515 | ₪8,787.50 |
Unit Price without VAT: | ₪0.39000 |
---|---|
Unit Price with VAT: | ₪0.46020 |