CRCW040227K0JNED | |
---|---|
DigiKey Part Number | 541-27KJTR-ND - Tape & Reel (TR) 541-27KJCT-ND - Cut Tape (CT) 541-27KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040227K0JNED |
Description | RES 27K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040227K0JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪0.36000 | ₪0.36 |
10 | ₪0.10000 | ₪1.00 |
25 | ₪0.07480 | ₪1.87 |
50 | ₪0.06020 | ₪3.01 |
100 | ₪0.04950 | ₪4.95 |
250 | ₪0.03848 | ₪9.62 |
500 | ₪0.03230 | ₪16.15 |
1,000 | ₪0.02749 | ₪27.49 |
5,000 | ₪0.01959 | ₪97.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₪0.01187 | ₪118.70 |
20,000 | ₪0.01171 | ₪234.20 |
30,000 | ₪0.01163 | ₪348.90 |
50,000 | ₪0.01154 | ₪577.00 |
70,000 | ₪0.01149 | ₪804.30 |
100,000 | ₪0.01143 | ₪1,143.00 |
120,000 | ₪0.01141 | ₪1,369.20 |
240,000 | ₪0.01132 | ₪2,716.80 |
250,000 | ₪0.01131 | ₪2,827.50 |
Unit Price without VAT: | ₪0.36000 |
---|---|
Unit Price with VAT: | ₪0.42480 |