Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT125PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1003-2-ND - Tape & Reel (TR) 1727-1003-1-ND - Cut Tape (CT) 1727-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125PW-Q100,1 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.05000 | ₪2.05 |
| 10 | ₪1.44200 | ₪14.42 |
| 50 | ₪1.19220 | ₪59.61 |
| 100 | ₪1.11470 | ₪111.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.77374 | ₪1,934.35 |
| 5,000 | ₪0.75107 | ₪3,755.35 |
| Unit Price without VAT: | ₪2.05000 |
|---|---|
| Unit Price with VAT: | ₪2.41900 |