8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9530D,118

DigiKey Part Number
568-1830-2-ND - Tape & Reel (TR)
568-1830-1-ND - Cut Tape (CT)
568-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9530D,118
Description
IC LED DRVR LINEAR I2C 25MA 8SO
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear I2C, SMBus Dimming 25mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9530D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C, SMBus
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,632
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪3.32171₪8,304.27
5,000₪3.24967₪16,248.35
7,500₪3.21357₪24,101.77
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪6.56000₪6.56
10₪4.83500₪48.35
25₪4.39840₪109.96
100₪3.92040₪392.04
250₪3.69216₪923.04
500₪3.55454₪1,777.27
1,000₪3.44128₪3,441.28
Digi-Reel®
QuantityUnit PriceExt Price
1₪6.60000₪6.60
10₪4.86200₪48.62
25₪4.42280₪110.57
100₪3.94190₪394.19
250₪3.71240₪928.10
500₪3.57402₪1,787.01
1,000₪3.46014₪3,460.14
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪6.56000
Unit Price with VAT:₪7.74080