CGRA4004-G | |
---|---|
DigiKey Part Number | 641-1017-2-ND - Tape & Reel (TR) 641-1017-1-ND - Cut Tape (CT) 641-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRA4004-G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4004-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1.11000 | ₪1.11 |
10 | ₪0.66400 | ₪6.64 |
100 | ₪0.41490 | ₪41.49 |
500 | ₪0.30628 | ₪153.14 |
1,000 | ₪0.26489 | ₪264.89 |
2,000 | ₪0.24137 | ₪482.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₪0.19211 | ₪960.55 |
10,000 | ₪0.13458 | ₪1,345.80 |
Unit Price without VAT: | ₪1.11000 |
---|---|
Unit Price with VAT: | ₪1.30980 |