WE-LHMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI
WE-LHMI bottom

74437321010

DigiKey Part Number
732-6137-2-ND - Tape & Reel (TR)
732-6137-1-ND - Cut Tape (CT)
732-6137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437321010
Description
FIXED IND 1UH 4A 0.047OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4 A 47mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437321010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
4012
Size / Dimension
0.160" L x 0.160" W (4.06mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,666
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪9.15000₪9.15
50₪8.46960₪423.48
100₪7.69800₪769.80
250₪7.00180₪1,750.45
500₪6.36298₪3,181.49
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪5.20668₪20,826.72
Manufacturers Standard Package
Unit Price without VAT:₪9.15000
Unit Price with VAT:₪10.79700