20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244D-Q100,118

DigiKey Part Number
1727-74AHC244D-Q100,118TR-ND - Tape & Reel (TR)
1727-74AHC244D-Q100,118CT-ND - Cut Tape (CT)
1727-74AHC244D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC244D-Q100,118
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.96000₪2.96
10₪2.10100₪21.01
50₪1.75360₪87.68
100₪1.64620₪164.62
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪1.36187₪2,723.74
4,000₪1.32372₪5,294.88
Manufacturers Standard Package
Unit Price without VAT:₪2.96000
Unit Price with VAT:₪3.49280