Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC10D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC10D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC10D-Q100JCT-ND - Cut Tape (CT) 1727-74HC10D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC10D-Q100J |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.62000 | ₪1.62 |
| 10 | ₪1.11700 | ₪11.17 |
| 50 | ₪0.91980 | ₪45.99 |
| 100 | ₪0.85840 | ₪85.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪0.57818 | ₪1,445.45 |
| 5,000 | ₪0.56036 | ₪2,801.80 |
| Unit Price without VAT: | ₪1.62000 |
|---|---|
| Unit Price with VAT: | ₪1.91160 |