16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138D-Q100,118

DigiKey Part Number
1727-74HCT138D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT138D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT138D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138D-Q100,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.91000₪1.91
10₪1.33700₪13.37
50₪1.10500₪55.25
100₪1.03290₪103.29
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪0.72149₪1,803.72
5,000₪0.70010₪3,500.50
Manufacturers Standard Package
Unit Price without VAT:₪1.91000
Unit Price with VAT:₪2.25380