74HCT259PW-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,000
Unit Price: ₪2.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₪0.00000
Datasheet

Similar


onsemi
In Stock: 1,351
Unit Price: ₪2.13000
Datasheet

Similar


onsemi
In Stock: 2,316
Unit Price: ₪2.27000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259PW-Q100,11

DigiKey Part Number
1727-74HCT259PW-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT259PW-Q100,11
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
20ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪1.08407₪2,710.18
5,000₪1.05414₪5,270.70
Manufacturers Standard Package
Unit Price without VAT:₪1.08407
Unit Price with VAT:₪1.27920