Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G53DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G53DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G53DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G53DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G53DC-Q100H |
Description | IC SWITCH SPDT X 1 10OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.8ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.63000 | ₪2.63 |
| 10 | ₪1.85200 | ₪18.52 |
| 50 | ₪1.54320 | ₪77.16 |
| 100 | ₪1.44700 | ₪144.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.93692 | ₪2,810.76 |
| 6,000 | ₪0.91154 | ₪5,469.24 |
| Unit Price without VAT: | ₪2.63000 |
|---|---|
| Unit Price with VAT: | ₪3.10340 |