PATT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PATT0805E7502BGT1

DigiKey Part Number
764-1064-2-ND - Tape & Reel (TR)
764-1064-1-ND - Cut Tape (CT)
764-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PATT0805E7502BGT1
Description
RES SMD 75K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PATT0805E7502BGT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪3.77000₪3.77
10₪3.11900₪31.19
25₪2.89240₪72.31
50₪2.73460₪136.73
100₪2.59040₪259.04
250₪2.41888₪604.72
500₪2.30382₪1,151.91
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪2.13671₪2,136.71
2,000₪2.08050₪4,161.00
3,000₪2.07268₪6,218.04
5,000₪2.06376₪10,318.80
7,000₪2.05841₪14,408.87
10,000₪2.05315₪20,531.50
12,000₪2.05061₪24,607.32
Manufacturers Standard Package
Unit Price without VAT:₪3.77000
Unit Price with VAT:₪4.44860