24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P1105A000NLGI

DigiKey Part Number
800-2949-ND
Manufacturer
Manufacturer Product Number
5P1105A000NLGI
Description
IC CLOCK GENERATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
No/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪16.62000₪16.62
10₪12.62900₪126.29
25₪11.63200₪290.80
100₪10.53500₪1,053.50
490₪9.70492₪4,755.41
980₪9.44396₪9,255.08
1,470₪9.31327₪13,690.51
2,940₪9.12166₪26,817.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪16.62000
Unit Price with VAT:₪19.61160