| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Crouzet | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Linear Actuator | |
| Motor Type | Synchronous | |
| Stroke Length | 0.394" (10.00mm) | |
| Load Force (Dynamic) | 6.07lbf (27.0N) | |
| Load Force (Static) | 22.48lbf (100.0N) | |
| Speed | 0.26 in/s (6.6 mm/s) | |
| Duty Cycle | - | |
| Voltage - Rated | 230VAC | |
| Construction | Ball Screw | |
| Accuracy | - | |
| Acceleration | - | |
| Features | - | |
| Gear Reduction Ratio | - | |
| Feedback Type | - | |
| Termination Style | Wire Leads | |
| Operating Temperature | -5°C ~ 75°C | |
| Ingress Protection | - | |
| Approval Agency | - |